88W Triple Output Switching Power Supply

You may also like:
RD-65A RD-65A
RD-35A RD-35A
RT-65B RT-65B
RT-65C RT-65C
RD-125A RD-125A
RD-50A RD-50A

$25.79 ea

Lead time 7 weeks

*This product is subject to a tariff.
See detail in the cart.


  • Jameco Part no.: 323652
  • Manufacturer: MEAN WELL
  • Manufacturer no.: RT-85B
  • NCNR (Non-Cancelable, Non Returnable)
  • Electronics Parts Locator
# of units Price
1+ $25.79
10+ $23.79

Request a Large Quantity Quote

88W Triple Output Switching Power Supply


Ch 1: 5 Volts @ 8 Amps
Ch 2: 12 Volts @ 3.5 Amps
Ch 3: .12 Volts @ 0.5 Amps

Features:
  • Universal AC input / Full range
  • Protections: Short circuit / Overload / Over voltage
  • Cooling by free air convection
  • LED indicator for power on
  • 100% full load burn-in test
  • All using 105°C long life electrolytic capacitors
  • Withstand 300VAC surge input for 5 second
  • High operating temperature up to 70
  • Withstand 5G vibration test
  • High efficiency, long life and high reliability
  • 3 years warranty


For more 12 Volt power supplies.


Report a problem
Suggest a product
Specification Value
Primary Output Voltage (VDC)5
Output Current (A)8
Maximum Output Power (W)88
FamilyRT-85
Additional Output Voltages (VDC)12, -12
Input Voltage (VAC)88 to 264
Input Frequency47 to 63
Maximum Input Current (A)2.5
Output Connector TypeScrew Terminal Block
Number of Outputs3
Product TypeAC to DC Power Supply
Agency ApprovalsUL/CUL/TUV/CB/CE/EN/EAC
Efficiency (%)76
Minimum Isolation Voltage3000V
Operating Temperature-Min (Cel)-25
Operating Temperature-Max (Cel)70
Length (inch)6.3
Width (inch)3.8
Height (inch)1.5
ColorSilver
TypeAuto Switching
StyleMultiple Output
Output Voltage (Channel 1)5 VDC
Output Current (Channel 1)8 A
Output Voltage (Channel 2)12 VDC
Output Current (Channel 2)3.5 A
Output Voltage (Channel 3)-12 VDC
Output Current (Channel 3)0.5 A


Report a problem
Suggest a product