AC to DC Power Supply Single Output 12 Volt 8.5 Amp 102 Watt

You may also like:
LRS-100-12 LRS-100-12
RS-25-12 RS-25-12
RS-15-12 RS-15-12
RS-75-12 RS-75-12
RS-150-12 RS-150-12
SP-240-12 SP-240-12
LRS-150-12 LRS-150-12

$23.00 ea

198 ship on Jan. 27
180 ship on Jan. 31

*This product is subject to a tariff.
See detail in the cart.


  • Jameco Part no.: 323716
  • Manufacturer: MEAN WELL
  • Manufacturer no.: RS-100-12
  • Electronics Parts Locator
# of units Price
1+ $23.00
10+ $20.90
25+ $18.45

Request a Large Quantity Quote

102W AC/DC ENCLOSED SWITCHING POWER SUPPLY

12Volts @ 8.5Amps

Specifications:
  • Size (L x W x H) (inches): 6.3 x 3.8 x 1.5
  • Ripple and Noise (mV p-p): 120
  • Load Regulation: 0.5%
  • Line Regulation: 0.5%
  • Input: 88-264VAC @ 47-63Hz
  • 5G Vibration
  • Able to withstand 300VAC surge input for 5 seconds
  • Short-circuit/overload/overvoltage protection
  • 3-year warranty
  • Certifications: UL/CUL/TUV/CE/CB


For more 12 Volt power supplies.


Report a problem
Suggest a product
Specification Value
Primary Output Voltage (VDC)12.0
Output Current (A)8.5
Input Voltage (VAC)88 to 264
Input Frequency47 to 63
Output Connector TypeScrew Terminal Block
Length (inch)6.3
Width (inch)3.8
Height (inch)1.5
Agency ApprovalsUL/CUL/TUV/CB/CE/EN/EAC
Maximum Input Current (A)2.5
Number of Outputs1
Maximum Output Power (W)102
Efficiency (%)81
FamilyRS-100
Operating Temperature-Min (Cel)-25
Operating Temperature-Max (Cel)70
Minimum Isolation Voltage3000V
ColorSilver
TypeAuto Switching
StyleEnclosed
Output Voltage (Channel 1)12 VDC
Output Current (Channel 1)8.5 A


Report a problem
Suggest a product