131 Watt AC to DC Triple Output Power Supply +5V/12A +12V/5.5A -5V/1A

You may also like:
RD-65A RD-65A
RT-65B RT-65B
RD-35A RD-35A
RD-125A RD-125A
RT-65C RT-65C
RD-50A RD-50A

$30.19 ea

Lead time 1 week

*This product is subject to a tariff.
See detail in the cart.


  • Jameco Part no.: 323767
  • Manufacturer: MEAN WELL
  • Manufacturer no.: RT-125A
  • NCNR (Non-Cancelable, Non Returnable)
  • HTS code: 8504406012
  • Electronics Parts Locator
# of units Price
1+ $30.19
10+ $27.79

Request a Large Quantity Quote

131 Watt AC to DC Triple Output Power Supply


+5 Volts @ 12 Amps (Channel 1)
+12 Volts @ 5.5 Amps (Channel 2)
-5 Volts @ 1 Amp (Channel 3)

Specifications:
  • Size (L x W x H) (inches): 7.8 x 3.9 x 1.5
  • Ripple and Noise (mV p-p): 80
  • Load Regulation: 1.0%
  • Line Regulation: 0.5%
  • Input: 88-264VAC @ 47-63Hz
  • 5G Vibration
  • Able to withstand 300VAC surge input for 5 seconds
  • Short-circuit/overload/overvoltage protection
  • 3-year warranty
  • Certifications: UL/CUL/TUV/CE/CB


For more 12 Volt power supplies.


Report a problem
Suggest a product
Specification Value
Output Voltage5 VDC
Output Current12 A
Power Rating131 W
FamilyRT-125
Additional Output Voltages (VDC)12, -5
Input Voltage88 VAC to 264 VAC
Efficiency79%
Input Frequency47 Hz to 63 Hz
Maximum Input Current3 A
Output Connector TypeScrew Terminal Block
Number of Outputs3
Product TypeAC to DC Power Supply
Agency ApprovalsUL, CUL, TUV, CB, CE, EN, EAC
Minimum Isolation Voltage3000V
Minimum Operating Temperature-25°C
Maximum Operating Temperature70°C
Product Length7.8 in.
Width3.9 in.
Height1.5 in.
ColorSilver
TypeSwitch Selectable
StyleMultiple Output
Output Voltage (Channel 1)5 VDC
Output Current (Channel 1)12 A
Output Voltage (Channel 2)12 VDC
Output Current (Channel 2)5.5 A
Output Voltage (Channel 3)-5 VDC
Output Current (Channel 3)1 A


Report a problem
Suggest a product