AC to DC Power Supply Quad Output 5 Volt 12 Volt -5 Volt -12 Volt 11 Amp 4.5 Amp 1 Amp 0.5 Amp 120 Watt

You may also like:
RD-65A RD-65A
RT-65B RT-65B
RD-35A RD-35A
RD-125A RD-125A
RT-65C RT-65C
RD-50A RD-50A

$33.75 ea

Call 1-800-831-4242

*This product is subject to a tariff.
See detail in the cart.


  • Jameco Part no.: 323803
  • Manufacturer: MEAN WELL
  • Manufacturer no.: RQ-125B
  • NCNR (Non-Cancelable, Non Returnable)
  • HTS code: 8504406012
  • Electronics Parts Locator
# of units Price
1+ $33.75
10+ $30.49

Request a Large Quantity Quote

120W Quad Output Enclosed Switching Power Supply +5/+12/-5/-12

Channel 1: +5 Volts @ 11 Amps
Channel 2: +12 Volts @ 4.5 Amps
Channel 3: -5 Volts @ 1 Amp
Channel 4: -12 Volts @ 0.5 Amp

Specifications

  • Size (L x W x H) (inches): 7.8 x 3.9 x 1.5
  • Ripple and Noise (mV p-p): 80
  • Load Regulation: 1.0%
  • Line Regulation: 0.5%
  • Input: 88-264VAC @ 47-63Hz
  • 5G Vibration
  • Able to withstand 300VAC surge input for 5 seconds
  • Short-circuit/overload/overvoltage protection
  • 3-year warranty
  • Certifications: UL/CUL/TUV/CE/CB



Report a problem
Suggest a product
Specification Value
Output Voltage5 VDC
Output Current11 A
Power Rating120 W
FamilyRQ-125
Additional Output Voltages (VDC)12 VDC, -5 VDC, -12 VDC
Input Voltage88 VAC to 264 VAC
Efficiency79%
Input Frequency47 Hz to 63 Hz
Maximum Input Current3 A
Output Connector TypeScrew Terminal Block
Number of Outputs4
Product TypeAC to DC Power Supply
Agency ApprovalsUL, CUL, TUV, CB, CE, EN, EAC
Minimum Isolation Voltage3000V
Minimum Operating Temperature-25°C
Maximum Operating Temperature70°C
Length7.8 in.
Width3.9 in.
Height1.5 in.
ColorSilver
TypeSwitch Selectable
StyleMultiple Output
Output Voltage (Channel 1)5 VDC
Output Current (Channel 1)11 A
Output Voltage (Channel 2)12 VDC
Output Current (Channel 2)4.5 A
Output Voltage (Channel 3)-5 VDC
Output Current (Channel 3)1 A
Output Voltage (Channel 4)-12 VDC
Output Current (Channel 4)0.5 A


Report a problem
Suggest a product