Tariff Free Zone Jameco will remove tariff surcharges for online orders on in-stock items - Learn More »

150W 24V 6.5A Enclosed Switchable AC-to-DC Power Supply

You may also like:
LRS-150-24 LRS-150-24
LRS-150F-24 LRS-150F-24
SP-240-24 SP-240-24
RS-25-24 RS-25-24
SE-600-24 SE-600-24
RS-75-24 RS-75-24
LRS-350-24 LRS-350-24
RS-100-24 RS-100-24

$24.70 ea

396 ship on Sep. 28

*This product is subject to a tariff.
See detail in the cart.


  • Jameco Part no.: 323855
  • Manufacturer: MEAN WELL
  • Manufacturer no.: RS-150-24
  • Electronics Parts Locator
# of units Price
1+ $24.70
10+ $22.50
25+ $19.85

Request a Large Quantity Quote

150W 24V 6.5A Enclosed Switchable AC-to-DC Power Supply

24 Volts DC @ 6.5 Amps

Features

  • AC input voltage: 85-132 VAC / 176-264 VAC (switch selectable)
  • Protections: Short circuit / Over load / Over voltage
  • Cooling by free air convection
  • LED indicator for power on
  • 100% full load burn-in test
  • All using 105°C long life electrolytic capacitors
  • Withstands 300 VAC surge input for 5 seconds
  • High operating temperature up to 70°C
  • Withstands 5G vibration tests
  • High efficiency, long life, and high reliability
  • 3 year warranty


Report a problem
Suggest a product
Specification Value
Primary Output Voltage (VDC)24.0
Output Current (A)6.5
Input Voltage (VAC)88 to 132, 176 to 264
Input Frequency47 to 63
Output Connector TypeScrew Terminal Block
Length (inch)7.8
Width (inch)3.9
Height (inch)1.5
PFC FunctionNo
Agency ApprovalsUL/CUL/TUV/CB/CE/EN/EAC/CCC
Maximum Input Current (A)3
Number of Outputs1
Maximum Output Power (W)156
Efficiency (%)86
FamilyRS-150
Operating Temperature-Min (Cel)-25
Operating Temperature-Max (Cel)70
Minimum Isolation Voltage3000V
ColorSilver
TypeSwitch Selectable
StyleEnclosed
Output Voltage (Channel 1)24 VDC
Output Current (Channel 1)6.5 A


Report a problem
Suggest a product