PIC-SERVO SC Motion Control Board

You may also like:
RS011MC RS011MC
SIMPLE-H SIMPLE-H
1350 1350
DRI0002 DRI0002
KAE-T0V10-BD3PHV1 KAE-T0V10-BD3PHV1
KAE-T3V1-BDV1 KAE-T3V1-BDV1
Price Reduced

$154.95 ea

26 ship on Sep. 20


  • Jameco Part no.: 323942
  • Manufacturer: Jeffrey Kerr
  • Manufacturer no.: KAE-T0V10-BDV1
  • Jameco Catalog
# of units Price
1+ $154.95
5+ $149.95
25+ $144.95

Request a Large Quantity Quote

PIC-SERVO SC Motion Control Board


The PIC-SERVO SC Motion Control Board is maybe the fastest and lowest-cost way of getting your DC servo motor up and running. The clear, explicit documentation and the Windows test utility program take the mystery out of servo motor control. The board is designed for easily adding additional axes of control without flipping dip switches or setting jumpers. By mounting these compact, modular boards near your motors, you can greatly simplify the rat's nest of wiring which plagues most multi-axis control systems. The PIC-SERVO SC Motion Control Board also includes motor power monitoring, soft current limiting, and position error limiting which eliminate the need for an additional real-time processor. If used with the Z232-485 Serial Adapter or with a Step & Direction signal generator, a set of PIC-SERVO SC Motion Controllers can even be operated as a stand-alone control system. All this comes at a price comparable to stepper motor controllers.

Specifications

  • Motor Type: DC Servo Motor (brush-type)
  • Driver Rating: 3A continuous / 6A peak, 12-48 VDC
  • Controller Chip: PIC-SERVO SC
  • 32 bit position, velocity and acceleration control
  • Trapezoidal and velocity profiling permit on-the-fly parameter changes
  • 16 bit PID servo gains can be changed on-the-fly
  • Multi-axis coordinated motion control support
  • 2 or 3 channel encoder input, limit switch inputs, hall sensor inputs
  • Optional Step and Direction inputs
  • Amplifier includes over current, overvoltage, under voltage and thermal overload protection
  • May also be used with external amplifiers
  • 4-wire RS485 communications interface can be connect to additional controllers (up to 32 total)
  • Complete documentation and example software available
  • Nominal size: 2" x 3"


Report a problem
Suggest a product
Specification Value
Product TypeMOTOR CONTROLLER
FamilySERVO
Additional FeaturePIC-SERVO SC MOTION CONTROL BOARD


Report a problem
Suggest a product