Tariff Free Zone Jameco will remove tariff surcharges for online orders on in-stock items - Learn More »

PIC-SERVO SC 3PH Motion Control Board

You may also like:
RS011MC RS011MC
KAE-T0V10-BDV1 KAE-T0V10-BDV1
1350 1350
SIMPLE-H SIMPLE-H
DRI0002 DRI0002
KAE-T3V1-BDV1 KAE-T3V1-BDV1

$240.00 ea

5 ship on Jul. 9
More Available – 3 weeks


  • Jameco Part no.: 323951
  • Manufacturer: Jeffrey Kerr
  • Manufacturer no.: KAE-T0V10-BD3PHV1
  • Electronics Parts Locator
# of units Price
1+ $240.00
5+ $232.95
25+ $216.00

Request a Large Quantity Quote

PIC-SERVO SC 3PH Motion Control Board


The PIC-SERVO SC 3PH Motion Control Board is similar to the standard PIC-SERVO SC board above but with a higher current amplifier capable of driving brushless or brush-type DC motors. This high-performance, low-cost controller is less than half the cost of similar brushless motor controllers. It uses the exact same controller chip as the standard PIC-SERVO SC board and integrates seamlessly with our other controllers.

Specifications

  • Motor Type: Brushless or Brush-type DC Servo Motor
  • Driver Rating: 6A continuous / 7A peak, 12-48 VDC
  • Controller Chip: PIC-SERVO SC
  • 32 bit position, velocity and acceleration control
  • Trapezoidal and velocity profiling permit on-the-fly parameter changes
  • 16 bit PID servo gains can be changed on-the-fly
  • Multi-axis coordinated motion control support
  • 2 or 3 channel encoder input, limit switch inputs
  • Optional Step and Direction inputs
  • May be used with DC brushless or brush-type motors
  • Amplifier includes over current, overvoltage, under voltage and thermal overload protection
  • 4-wire RS485 communications interface can be connect to additional controllers (up to 32 total)
  • Complete documentation and example software available
  • Nominal size: 3" x 3"


Report a problem
Suggest a product
No specifications are available at this time. Call for more information.

Report a problem
Suggest a product