Tariff Free Zone Jameco will remove tariff surcharges for online orders on in-stock items - Learn More »

7.3728MHz Full Can Oscillator TTL 15mA 10ns

You may also like:
OSC1 OSC1
OSC4 OSC4
OSC10.000 OSC10.000
OSC1.843 OSC1.843
OSC2 OSC2
OSC8.000 OSC8.000
Slashed Prices - Limited Quantity

$1.95 ea

184 ship on Oct. 20
More Available – 13 weeks


  • Jameco Part no.: 325358
  • Manufacturer: Jameco Valuepro
  • Manufacturer no.: TQOPD147M372800A3
  • HTS code: 8541600080
  • Electronics Parts Locator
# of units Price
1+ $1.95
10+ $1.59
100+ $1.39

Request a Large Quantity Quote

7.3728MHz Full Can Oscillator TTL 15mA 10ns

Features

  • Frequency: 7.3728MHz
  • Input Voltage: 5V
  • Supply Current Max: 15mA
  • Rise and Fall Time: 10ns

    Report a problem
    Suggest a product
  • Specification Value
    Product TypeTTL Oscillator
    Holder TypeFull Can
    Frequency Nominal (MHz)7.3728
    Frequency Stability (ppm)100
    Input Voltage (VDC)5
    Supply Current-Max (mA)15
    Rise & Fall Time (Tr,Tf)10 ns
    Device Socket Type14 Pin


    Report a problem
    Suggest a product