*This product is subject to a tariff.
See detail in the cart.
# of units | Price |
---|---|
1+ | $2.75 |
10+ | $2.49 |
100+ | $2.25 |
Specification | Value |
---|---|
Tone Mode | Single |
Operating Voltage (Vp-p/mA) | 24/15 |
Voltage Range (Vp-p) | 1-27 |
Sound (dB) | 95 |
Frequency (Hz) | 2900 |
Size (H" x Dia.") | 1.4 x 1.7 |
Termination Method | Screw |
Mounting | Panel Mount |
Technology | Piezo |
Frequency Range | 2400Hz to 3400Hz |
Operating Temperature-Min (Cel) | -20 |
Operating Temperature-Max (Cel) | 60 |