Connector Socket Strip 40 Position 0.1" (2.54MM) IDC Right Angle Cable Mount

You may also like:
1658621-9 1658621-9
8000-10-R 8000-10-R
8000-16-R 8000-16-R
8200-16-R 8200-16-R
8000-20-R 8000-20-R
8000-26-R 8000-26-R
8000-14-R 8000-14-R

$0.85 ea

1,172 ship on May. 10
More Available – 14 weeks


  • Jameco Part no.: 32679
  • Manufacturer: Jameco Valuepro
  • Manufacturer no.: 8000-40-R
  • HTS code: 8538907080
  • Electronics Parts Locator
# of units Price
1+ $0.85
10+ $0.75
100+ $0.65
500+ $0.55
1000+ $0.49

Request a Large Quantity Quote

0.1" (2.54mm) IDC Socket Connector, 40 Position, Polarized

Specifications



Report a problem
Suggest a product
Specification Value
Terminal Pitch0.1 in, 2.54 mm
GenderReceptacle
Number of Contacts40
Number of Rows2
Voltage Rating250 VAC, 250 VDC
Current Rating1 A
Maximum Contact Resistance30 mOhm
Contact PlatingPhosphor Bronze
Body OrientationRight Angle
Housing ColorBlack
Contact MaterialPhosphor Bronze
Housing MaterialPolybutylene Terephthalate
Length55.37 mm


Report a problem
Suggest a product