IC TDA2002V 8-Watt Audio Power Amplifier 14.4V 2ohm

You may also like:
LM386N-3 LM386N-3
LM386N-1 LM386N-1
DRV134PA DRV134PA
TDA7292 TDA7292
TDA7376B TDA7376B
TDA2030AV TDA2030AV

$4.95 ea

194 ship on May. 10
More Available – 7 weeks


  • Jameco Part no.: 32897
  • Manufacturer: STMicroelectronics
  • Manufacturer no.: TDA2002V
  • HTS code: 8541500040
    • Electronics Parts Locator
# of units Price
1+ $4.95
10+ $4.49
100+ $3.95

Request a Large Quantity Quote

8 Watt Audio Power Amplifier 5-Pin

The TDA2002 is a monolithic integrated circuit designed for class B audio power amplifier applications using low impedance loads (down to 1.6Ω). They are constructed using the Fairchild Planar epitaxial process. The devices typically provide 8W at 14.4V, 2Ω and 6.5W at 16V, 4Ω. It comes in a 5-pin power package with two pin configurations for easy mounting vertically on the PC board.

Specifications

  • Thermal shut down
  • Short circuit protections (AC)
  • Overvoltage protection
  • Low external components
  • High current capability (3.5A)
  • Minimum space requirement
  • Wide supply voltage range: 8V to 18V


Report a problem
Suggest a product
Specification Value
PackageTO-220-5 (OFF SET)


Report a problem
Suggest a product