# of units | Price |
---|---|
1+ | $1.49 |
10+ | $1.25 |
100+ | $0.99 |
500+ | $0.89 |
1000+ | $0.79 |
Specification | Value |
---|---|
Capacitance (uF) | 680 |
Voltage (VDC) | 25 |
Tolerance (%) | 20 |
Size (mm)(Dia. x H x LS) | 8 x 16 x 3.5 |
Construction | Radial |
Max. Operating Temp. (°C) | 85 |
Mounting | Through Hole |
Type | Electrolytic |
Leakage Current | 170uA |
Lifetime | 2000hr |
Ripple Current | 950mA |
Seated Plane Height | 16mm |
Minimum Operating Temperature | -40°C |
Lead Diameter | 0.5mm |
Lead Pitch For Radial | 3.5mm |
Product Height | 16mm |
Product Diameter | 8mm |