Capacitor Radial 10 uF 16v 20% 105c 5x11x2mm

You may also like:
RB10/50-R RB10/50-R
R10/50 R10/50
RA1/25-R RA1/25-R
R1000B25-R R1000B25-R
R100/25 R100/25
10UF/25V 4X5-R 10UF/25V 4X5-R
UVR1H470MEA1TD UVR1H470MEA1TD

$0.19 ea

381 ship on May. 14
1,800 ship on May. 21


  • Jameco Part no.: 330692
  • Manufacturer: Jameco Valuepro
  • Manufacturer no.: RB10/16-R
  • HTS code: 8532220020
  • Electronics Parts Locator
# of units Price
10+ $0.19
100+ $0.10
500+ $0.065
1000+ $0.055

Request a Large Quantity Quote

NOTE:
  • Order in multiples of 10

Capacitor Radial 10µF 16V 20% 105c

Specifications

  • 5x11x2mm
  • Used in communication equipments, switching power supply, etc.
  • Safety vent construction design

    Report a problem
    Suggest a product
  • Specification Value
    Capacitance (uF)10
    Voltage Rating16 VDC
    Tolerance20%
    Size (mm)(Dia. x H x LS)5 x 11 x 2
    ConstructionRadial
    Maximum Operating Temperature105°C
    MountingThrough Hole
    TypeElectrolytic
    Terminal Pitch2 mm
    Height11 mm
    Body Diameter5 mm
    Capacitance10 µF
    Capacitance (pF)10000000


    Report a problem
    Suggest a product