# of units | Price |
---|---|
10+ | $0.19 |
100+ | $0.10 |
500+ | $0.07 |
1000+ | $0.06 |
Request a Large Quantity Quote
Specification | Value |
---|---|
Capacitance (uF) | 4.7 |
Voltage Rating | 50 VDC |
Tolerance | 20% |
Size (mm)(Dia. x H x LS) | 6 x 11 x 2 |
Construction | Radial |
Maximum Operating Temperature | 105°C |
Mounting | Through Hole |
Type | Electrolytic |
Terminal Pitch | 2 mm |
Height | 11 mm |
Body Diameter | 6 mm |
Capacitance | 4.7µF |
Capacitance (pF) | 4700000 |