Capacitor Radial 10 uF 50 Volt 20% 105C 5x11mm

You may also like:
UVZ1J100MDD UVZ1J100MDD
R10/50 R10/50
RA1/25-R RA1/25-R
R1000B25-R R1000B25-R
R100/25 R100/25
10UF/25V 4X5-R 10UF/25V 4X5-R
UVR1H470MEA1TD UVR1H470MEA1TD

$0.16 ea

2,621 ship on May. 17
More Available – 10 days


  • Jameco Part no.: 330799
  • Manufacturer: Jameco Valuepro
  • Manufacturer no.: RB10/50-R
  • HTS code: 8532220020
  • Electronics Parts Locator
# of units Price
10+ $0.16
100+ $0.09
500+ $0.065
1000+ $0.055

Request a Large Quantity Quote

NOTE:
  • Order in multiples of 10

Capacitor Radial 10µF 50Volt 20% 105c

Specifications

  • Used in communication equipment, switching power supply, etc.
  • Safety vent construction design
  • Size: 5mm diameter x 11mm tall
  • Lead spacing: 2 mm (straight leads) or 5 mm (formed leads)


Report a problem
Suggest a product
Specification Value
Capacitance (uF)10
Voltage Rating50 VDC
Tolerance20%
Size (mm)(Dia. x H x LS)5 x 11 x 2 or 5
ConstructionRadial
Maximum Operating Temperature105°C
MountingThrough Hole
TypeElectrolytic
Terminal Pitch5 mm
Height11 mm
Body Diameter5 mm
Capacitance10 µF
Capacitance (pF)10000000


Report a problem
Suggest a product