Capacitor Radial 47 uF 50 Volt 20% 105c 6.3x11x2.5mm

You may also like:
UFWA470MPD UFWA470MPD
R10/50 R10/50
RA1/25-R RA1/25-R
R1000B25-R R1000B25-R
R100/25 R100/25
10UF/25V 4X5-R 10UF/25V 4X5-R
UVR1H470MEA1TD UVR1H470MEA1TD

$0.29 ea

9,550 ship on Apr. 12
More Available – 13 weeks


  • Jameco Part no.: 330820
  • Manufacturer: Jameco Valuepro
  • Manufacturer no.: RB47/50-R
  • HTS code: 8532220020
  • Electronics Parts Locator
# of units Price
1+ $0.29
10+ $0.19
100+ $0.09
500+ $0.075
1000+ $0.055

Request a Large Quantity Quote

Capacitor Radial 47µF 50 Volt 20% 105c

Specifications

  • Used in communications equipments, switching power supply, etc.
  • Safety vent construction design

    Report a problem
    Suggest a product
  • Specification Value
    Capacitance (uF)47
    Voltage Rating50 VDC
    Tolerance20%
    Size (mm)(Dia. x H x LS)6.3 x 11 x 2.5
    ConstructionRadial
    Maximum Operating Temperature105°C
    MountingThrough Hole
    TypeElectrolytic
    Terminal Pitch2.5 mm
    Height11 mm
    Body Diameter6.3 mm
    Capacitance47µF
    Capacitance (pF)47000000


    Report a problem
    Suggest a product