# of units | Price |
---|---|
1+ | $0.49 |
10+ | $0.39 |
100+ | $0.29 |
500+ | $0.19 |
Specification | Value |
---|---|
Package | T-1 (3mm) |
Color | Blue |
Brightness (mcd) | 50 |
Lens Type | Diffused |
Viewing Angle (deg) | 54 |
Forward Voltage - Vf (Typ.) | 3.8 |
Forward Current - If (Typ.) | 30 mA |
Wavelength | 466 nm |
Height (mm) | 5.3 |
Mounting | 0.1" |
Pin Count | 2 |
LED Display Type | Standard |