# of units | Price |
---|---|
10+ | $0.19 |
100+ | $0.12 |
500+ | $0.09 |
1000+ | $0.08 |
Request a Large Quantity Quote
Specification | Value |
---|---|
Package | T-1 3/4 (5mm) |
Color | Green |
Brightness (mcd) | 600 |
Lens Type | White Non Diffused |
Viewing Angle (deg) | 18 |
Forward Voltage - Vf (Typ.) | 1.7 |
Forward Current - If (Typ.) | 20 mA |
Wavelength | 565 nm |
Height (mm) | 9 |
Lead Pitch | 0.1" |
Pins | 2 |
LED Display Type | Super Bright |