# of units | Price |
---|---|
1+ | $0.59 |
10+ | $0.55 |
100+ | $0.49 |
500+ | $0.45 |
1000+ | $0.39 |
Specification | Value |
---|---|
Package | T-1 3/4 (5mm) |
Color | Yellow |
Brightness (mcd) | 5000 |
Lens Type | White Non Diffused |
Viewing Angle (deg) | 12 |
Forward Voltage - Vf (Typ.) | 2.1 |
Forward Current - If (Typ.) | 20 mA |
Wavelength | 590 nm |
Height (mm) | 8.7 |
Lead Pitch | 0.1" |
Pin Count | 2 |
LED Display Type | Super Bright |