Cell Lithium Primary 3.6V 0.95Ah 2-Pin

You may also like:
TL-5104/P TL-5104/P
CR1220/WIRE LEADS CR1220/WIRE LEADS
CR2032 CR2032
CR2032-LEADS CR2032-LEADS
CR1220 CR1220
CR2025 CR2025

$5.95 ea

124 ship on Jan. 20
More Available – 3 weeks


  • Jameco Part no.: 33371
  • Manufacturer: Tadiran
  • Manufacturer no.: TL-5101/P
  • Electronics Parts Locator
# of units Price
1+ $5.95
10+ $5.39
25+ $4.79
100+ $4.29

Request a Large Quantity Quote

LITHIUM BATTERY

This battery can be used with anything from personal computers, workstations and test equipment to telephones, copiers and remotes.


Features:
  • Battery Type: 1/2 AA
  • Output: 3.6V @ 950mAh
  • Dimensions: 0.93" Length x 0.56" Diameter
  • Weight: 9.2 grams
  • Barrel shape with 2 leads


Report a problem
Suggest a product
Specification Value
Cell Size1/2 AA
Volts (VDC)3.6
Nominal Capacity (mAh)950
ChemistryLithium-Thionyl Chloride
Size0.57"Dia. x 0.99"L
TerminationAxial Leads
FeaturesNon-Rechargeable
Battery TypePrimary


Report a problem
Suggest a product