# of units | Price |
---|---|
1+ | $0.25 |
10+ | $0.12 |
100+ | $0.10 |
500+ | $0.08 |
Specification | Value |
---|---|
Package | T-1 (3mm) |
Color | Red |
Brightness (mcd) | 65 |
Lens Type | Diffused |
Viewing Angle (deg) | 60 |
Forward Voltage - Vf (Typ.) | 2.2 |
Forward Current - If (Typ.) | 30 mA |
Wavelength | 643 nm |
Height (mm) | 4.3 |
Mounting | 0.1" |
Pin Count | 2 |
LED Display Type | Standard |