# of units | Price |
---|---|
10+ | $0.10 |
100+ | $0.08 |
500+ | $0.06 |
Request a Large Quantity Quote
Specification | Value |
---|---|
Package | T-1 3/4 (5mm) |
Color | Green |
Brightness (mcd) | 20 |
Lens Type | Diffused |
Viewing Angle (deg) | 68 |
Forward Voltage - Vf (Typ.) | 2.6 |
Forward Current - If (Typ.) | 30 mA |
Wavelength | 565 nm |
Height (mm) | 8.6 |
Lead Pitch | 0.1" |
Pins | 2 |
LED Display Type | Standard |