# of units | Price |
---|---|
1+ | $0.99 |
10+ | $0.89 |
100+ | $0.79 |
500+ | $0.69 |
Specification | Value |
---|---|
Package | T-1 3/4 (5mm) |
Color | White |
Brightness (mcd) | 5000 |
Lens Type | Water Clear |
Viewing Angle (deg) | 16 |
Forward Voltage - Vf (Typ.) | 4 |
Forward Current - If (Typ.) | 30 mA |
Wavelength | x: 0.28, y: 0.28 |
Height (mm) | 7.6 |
Lead Pitch | 0.1" |
Pin Count | 2 |
LED Display Type | Super Bright |