LED Display 7-Segment Red 0.40 Inch Common Anode RHDP 0.8mcd

You may also like:
UA5651-11-R UA5651-11-R
LE3042R-11RRR200 LE3042R-11RRR200
UC5621-11-R UC5621-11-R
LSD3211-11 LSD3211-11
LSD5101A LSD5101A
LSD3221-11-LHDP/RHDP LSD3221-11-LHDP/RHDP
Clearance

$1.09 ea

36 ship on Oct. 22


  • Jameco Catalog
  • This item is discontinued and is not
    recommended for new designs.
# of units Price
1+ $1.09
10+ $0.99
100+ $0.85

Request a Large Quantity Quote

Single Digit 7-Segment LED Display

Features:

  • Character Height: 0.40"
  • Illuminated color: Red
  • Bus polarity: Common Anode
  • Number of pins/leads: 10
  • Typical forward voltage: 2.1V
  • Typical forward current: 20mA
  • Brightness: 0.8 mcd @ 10mA
  • Wavelength: 700nm
  • Decimal point location: Right-hand side


Report a problem
Suggest a product
Specification Value
LED Display Type7-Seg Numeric
No. of Digits1
Illuminated ColorRed
Character Height (inch)0.40
ColorBlack
ConfigurationCommon Anode
Dominant Wavelength650 nm
Intensity0.8 mcd
Decimal PointRHDP
Maximum Forward Voltage3.0 V
Maximum Forward Current30 mA
Typical [email protected](mA)0.8 @ 10
TypeModule
Number of LEDs8
Buss PolarityCA
Peak Wavelength700nm
Digit Size0.40 inch
Pins / Leads10
Maximum Reverse Current100uA
Maximum Reverse Voltage5V
Pattern GraphicsSegmented
Typical Vf(V)@If(mA)2.1 @ 20
Total Thickness5.08mm
Viewing Area Height10.16mm
Wavelength (nm)700
Viewing Area Length4.78mm
Display Height (mm)18.75
Minimum Operating Temperature-35°C
Maximum Operating Temperature85°C
MountingThrough Hole
Supplier_PackageDIP
Product Width9.8mm
Product Height5.08mm
Product Length18.75mm
Product TypeLED Displays


Report a problem
Suggest a product