# of units | Price |
---|---|
1+ | $0.89 |
10+ | $0.79 |
100+ | $0.65 |
Specification | Value |
---|---|
LED Display Type | 7-Seg Numeric |
No. of Digits | 1 |
Illuminated Color | Red |
Character Height (inch) | 0.30 |
Color | Red |
Configuration | Common Cathode |
Dominant Wavelength | 635 nm |
Intensity | 1.9 mcd |
Decimal Point | RHDP |
Maximum Forward Voltage | 2.5 V |
Maximum Forward Current | 20 mA |
Typical [email protected](mA) | 1.9 @ 10 |
Buss Polarity | CC |
Peak Wavelength | 635nm |
Digit Size | 0.30 inch |
Pins / Leads | 11 |
Pattern Graphics | Segmented |
Typical Vf(V)@If(mA) | 2.5 @ 20 |
Total Thickness | 5.08mm |
Viewing Area Height | 18.75mm |
Wavelength (nm) | 635 |
Display Height (mm) | 7.62 |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | 85°C |
Mounting | Through Hole |
Product Type | LED Displays |