Specification | Value |
---|---|
LED Display Type | 7-Seg Numeric |
No. of Digits | 1 |
Illuminated Color | Orange |
Character Height (inch) | 0.30 |
Color | Blue |
Configuration | Common Anode |
Dominant Wavelength | 635 nm |
Intensity | 3.3 mcd |
Decimal Point | RHDP |
Maximum Forward Voltage | 3.0 V |
Maximum Forward Current | 20 mA |
Typical [email protected](mA) | 3.3 @ 10 |
Buss Polarity | CA |
Peak Wavelength | 635nm |
Digit Size | 0.30 inch |
Pins / Leads | 10 |
Package / Case | 14-DIP (0.3", 7.62mm), 10 leads |
Pattern Graphics | Segmented |
Typical Vf(V)@If(mA) | 2.1 @ 20 |
Total Thickness | 5.08mm |
Viewing Area Height | 7.62mm |
Wavelength (nm) | 635 |
Display Height (mm) | 18.75 |
Minimum Operating Temperature | -25°C |
Maximum Operating Temperature | 85°C |
Mounting | Through Hole |
Supplier_Package | DIP |
Product Type | LED Displays |