# of units | Price |
---|---|
1+ | $2.19 |
10+ | $1.89 |
100+ | $1.69 |
500+ | $1.55 |
1000+ | $1.45 |
Specification | Value |
---|---|
Tone Mode | Single |
Operating Voltage (Vp-p/mA) | 3-20/3-16 |
Voltage Range (Vp-p) | 3-20 |
Sound (dB) | 90 |
Frequency (Hz) | 3400 |
Size (H" x Dia.") | .39 x .91 |
Termination Method | PC Pins |
Mounting | Through Hole |
Technology | Piezo |
Frequency Range | 2900Hz to 3900Hz |
Operating Temperature-Min (Cel) | -30 |
Operating Temperature-Max (Cel) | 85 |