Tariff Free Zone Jameco will remove tariff surcharges for online orders on in-stock items - Learn More »

Tantalum Capacitor 47uF 25 VDC 10% Radial Through Hole

You may also like:
TAP476M035CCS TAP476M035CCS
TM1/35 TM1/35
TAP105K025SCS TAP105K025SCS
TAP105K035SCS TAP105K035SCS
TM10/25 TM10/25
TM.1/35 TM.1/35
TAP106K025SCS TAP106K025SCS

$1.95 ea

1,353 ship on Oct. 21


  • Jameco Part no.: 33822
  • Manufacturer: Jameco Valuepro
  • Manufacturer no.: TM47/25
  • HTS code: 8532210080
  • Electronics Parts Locator
  • This item is discontinued and is not
    recommended for new designs.
# of units Price
1+ $1.95
10+ $1.75
100+ $1.49

Request a Large Quantity Quote

Tantalum Capacitors

Find superior frequency characteristics with Jameco's selection of tantalum capacitors. Compared to many other types of capacitors, these devices provide higher capacitance value per volume and offer excellent stability over time. Used in a wide variety of circuits found in laptops, automotive industry, cell phones, and more. You'll get greater packing densities with our stock of surface mount tantalum capacitors because they claim much less space on the printed circuit board.

Features

  • Capacitance: 47µF
  • Tolerance: ±10%
  • Voltage: 25V


Report a problem
Suggest a product
Specification Value
Capacitance (uF)47
Voltage (VDC)25
Tolerance (%)10
ConstructionRadial
Size (Dia. x H)(mm)6 x 9.5
Lead Spacing (mm)2
FamilyTM


Report a problem
Suggest a product