Tariff Free Zone Jameco will remove tariff surcharges for online orders on in-stock items - Learn More »

Trimmer Potentiometer 1/4W 2.5K Vertical Mount 19/32"

You may also like:
PT15NV02-502A PT15NV02-502A
PT15ND-10K PT15ND-10K
PT15ND-2.5MEG PT15ND-2.5MEG
PT15NV15-10K PT15NV15-10K
PT15NVH5-1MEG PT15NVH5-1MEG
PT15YD-100K PT15YD-100K

$0.69 ea

6,317 ship on Oct. 30
More Available – 13 weeks


  • Jameco Part no.: 35503
  • Manufacturer: Jameco Valuepro
  • Manufacturer no.: X201R252B
  • HTS code: 8533400080
  • Electronics Parts Locator
# of units Price
1+ $0.69
10+ $0.65
100+ $0.55
500+ $0.49

Request a Large Quantity Quote

1/4W 15mm 2.5k Ohm Linear Taper Potentiometer

Features

  • Single turn thumb wheel
  • Voltage Rating: 250VAC
  • Withstanding Voltage: 1 minute @ 500VAC
  • Total Rotation: 270° ±20%
  • Tolerance: 20%


Report a problem
Suggest a product
Specification Value
Manufacturer Series201
Resistance (Ohms)2500
Power Rating0.25 W
Tolerance (%)20
Product TypeTrimmer Vertical
Size - mm15
Number of Turns1
Actuator Type15mm Knurled Thumbwheel
Termination StylePins
Shaft Diameter (mm)15.5
Lead Spacing - mm4.4 (3)
Resistive Element MaterialCermet
Operating Temperature-Min (Cel)-25
Operating Temperature-Max (Cel)70
MountingThrough Hole
TaperLinear
Width (mm)15.5
Height (mm)20.4
Temperature Coefficient (ppm/Cel)850
Actuator OrientationTop


Report a problem
Suggest a product