Specification | Value |
---|---|
Family | BNC |
Gender | Female |
Body Orientation | Straight |
Impedance | 50 Ohm |
Contact Plating | Gold Over Nickel |
Contact Material | Phosphor Bronze |
Body Plating | Nickel |
Body Material | Brass |
Operating Frequency | 0Hz to 4GHz |
Termination Method | Solderable Cup |
Product Diameter | 12.7mm |
Terminate To | Wire |
Mounting | Panel Mount |
Product Length | 26.7mm |