3-1/2 Digit Digital Multimeter with Backlight and Protective Holster

You may also like:
MY61 MY61
MN35 MN35
EX330 EX330
DT-182 DT-182
FLUKE-115 FLUKE-115
EX430A EX430A

$26.95 ea

158 ship on May. 10
More Available – 14 weeks


  • Jameco Part no.: 355207
  • Manufacturer: Velleman
  • Manufacturer no.: DVM850BL
  • HTS code: 9030310000
  • Electronics Parts Locator
# of units Price
1+ $26.95
5+ $24.95

Request a Large Quantity Quote

3-1/2 Digit Digital Multimeter with Backlight and Protective Holster


Basic Test Functions:

  • Manufacturer part No: Velleman DVM850BL
  • Type: Digital Multimeter
  • No. of Functions: 9
  • Display Count: 2000
  • Resolution (max DC): 100µV
  • DC Voltage Range (V): 200mV - 100V
  • AC Voltage Range (V): 200V - 600V
  • DC Current Range (A): 200µA - 10A
  • Resistance Range (Ω): 200 - 2M


    Additional Functions:

  • Diode Test
  • Continuity Test
  • Transistor hFE Test
  • Data hold
  • Backlight

    Size: 5.4"H x 2.7"W x 1.2"D
    Includes: Test leads, protective holster, and 9V battery

    Report a problem
    Suggest a product
  • Specification Value
    Display Digits3.5
    Display Count2000
    FunctionVoltage, Current, Resistance, Continuity, Diode Test, hFE
    AutorangeNo
    Voltage Range (VDC)200m to 100
    Voltage Range (VAC)200 to 600
    DC Current Range (A)200u to 10
    Resistance Range (Ohms)200 to 2M
    StyleHandheld


    Report a problem
    Suggest a product