Fan 220VAC 30 CFM 80X80X38 12W Ball Bearings Terminal UL/CSA/Vde/CE

You may also like:
SC80-W2B SC80-W2B
SCREW-8825-S SCREW-8825-S
SCREW-8825 SCREW-8825
SC80-W2 SC80-W2
3115FS-23T-B10-A00 3115FS-23T-B10-A00
SP100A-1123XBT.GN SP100A-1123XBT.GN
FP-108-1(S-1)120BT FP-108-1(S-1)120BT
FP-108-1(S-1)120ST FP-108-1(S-1)120ST

$15.95 ea

46 ship on Jan. 25
More Available – 14 weeks


  • Jameco Part no.: 355630
  • Manufacturer: Fulltech Electric
  • Manufacturer no.: UF-80A23-BTH-R
  • HTS code: 8414599080
  • Electronics Parts Locator
# of units Price
1+ $15.95
10+ $14.95
50+ $13.95
100+ $12.95
250+ $11.95

Request a Large Quantity Quote

AC TUBEAXIAL FAN


Features:
  • Ball bearing
  • Rated voltage: 220VAC
  • Current: 60mA
  • Air flow: 30 CFM
  • Noise: 36 dBA
  • Size: 80 x 80 x 38mm
  • Terminal connection
  • Agency approvals: UL/CSA/VDE/CE


Report a problem
Suggest a product
Specification Value
Voltage Rating AC220
Height - mm80
Width - mm80
Depth - mm38
Air Flow (CFM)30
BearingBall
Current (mA)60
Agency ApprovalsUL/CSA/VDE/CE
Noise (dBA)36
Connection (Leads)Terminals
Power (Watts)12


Report a problem
Suggest a product