Diode 1N914 Switching 100 Volt 75ma

You may also like:
1N914ATRA 1N914ATRA
1N914ABU 1N914ABU
1N4448 1N4448
1N4148TR 1N4148TR
1N914ATR 1N914ATR
BAW56-7-F BAW56-7-F

$0.07 ea

10,258 ship on Oct. 17
10,000 ship on Nov. 1


  • Jameco Part no.: 36311
  • Manufacturer: Major Brands
  • Manufacturer no.: 1N914TR
  • Jameco Catalog
# of units Price
1+ $0.07
10+ $0.025
100+ $0.02
500+ $0.016
1000+ $0.013

Request a Large Quantity Quote

Diode Switching 100V 2-Pin DO-35

This switching diode is characterized by its miniature size, ultra fast switching speed, low capacitance, low leakage, and high conductance. Accordingly, it is ideally suited for applications such as pulse applications, avalanche circuits, core drivers, and for any critical circuit requiring high conductance at power dissipation without sacrificing fast recovery capability.
  • Packing: Tape/Reel/Ammo


Report a problem
Suggest a product
Specification Value
Supplier PackageDO-35
Peak Repetitive Reverse Voltage100 V
DC Forward Current0.075 A
Peak Forward Voltage1 V
MountingThrough Hole
Pin_Count2
Family1N914
Product Length4.32mm(Max)
Product Width1.93mm(Max)
Product Height1.93mm(Max)
Peak Reverse Current5uA
Peak Reverse Recovery Time4ns
TypeSwitching Diode
ConfigurationSingle


Report a problem
Suggest a product