IC Sockets
DIP Soldertail
Socket IC 14 Pin Machine Tooled Low Profile 0.3 Inch Wide
View larger image
Jameco Part no.:
37197
Manufacturer:
Jameco Valuepro
Manufacturer p/n:
14MTLP
HTS code:
8536694050
Data Sheet (current)
[134 KB ]
You may also like:
8LPD
14LPD
ICS-316-T
8MTLP
16MTLP
20LPD
$0.75
ea
4,865 ship on Mar. 8
More Available – 14 weeks
Qty
Add to cart
+ Add to my favorites
# of units
Price (USD)
1+
$0.75
10+
$0.65
100+
$0.55
500+
$0.45
1000+
$0.39
Request a Large Quantity Quote
WARNING: Proposition 65
Jameco Part no.:
37197
Manufacturer:
Jameco Valuepro
Manufacturer no.:
14MTLP
HTS code:
8536694050
Data Sheet (current)
[134 KB ]
Learn more about Jameco ValuePro, ReliaPro and BenchPro brands.
# of units
Price
1+
$0.75
10+
$0.65
100+
$0.55
500+
$0.45
1000+
$0.39
Request a Large Quantity Quote
WARNING: Proposition 65
Overview
Spec
ification
s
Related
products
Back to top
Overview
14-pin 2.54mm (0.100") IC Socket
Features:
Insulator: Glass-filled thermoplastic
Contact: Gold-plated brass or Phosphor bronze
Voltage rating: 250VAC rms @ 60Hz
Current rating 1A
Contact resistance: 30mΩ at 1A max.
Machine tooled low profile
Soldertail
0.3" wide
Report a problem
Suggest a product
Back to top
Specifications
Specification
Value
No. of Contacts
14
Row Centerline (Inch)
0.3
Device Type Used On
DIP-14
Contact Style
Machined
Report a problem
Suggest a product
Back to top
Related Products
View related products
Let Jameco suggest other similar products:
Download all Similar products to a spreadsheet file (CSV)
Narrow your search using parametric filtering
Report a problem
Suggest a product
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
Shop By Manufacturer
Preference Center
Power Resource Center
Clearance - Additional Savings
Velleman Store
×
Socket IC 14 Pin Machine Tooled Low Profile 0.3 Inch Wide
Image is representative only