Inductor Toroid Vertical 1000uH 250mA 15%

You may also like:
LHL10NB822J LHL10NB822J
VC0513-103K-UL VC0513-103K-UL
CEC-102J CEC-102J
CEC-101J CEC-101J
78F100K-VP 78F100K-VP
2112-V-VP 2112-V-VP

$2.29 ea

603 ship on Jan. 27
More Available – 13 weeks


  • Jameco Part no.: 371979
  • Manufacturer: Jameco Valuepro
  • Manufacturer no.: 2124-V-VP
  • Electronics Parts Locator
# of units Price
1+ $2.29
10+ $2.09
100+ $1.49
500+ $1.25
1000+ $1.19

Request a Large Quantity Quote

1000µH Toroid Vertical Inductor

Features

  • Resistance: 0.4Ω
  • Current: 1.3A
  • Orientation: Right Angle



    Report a problem
    Suggest a product
  • Specification Value
    Inductance (uH)1000
    Rated Current (mA)250
    Maximum DC Resistance400 mOhm
    Family2100
    TechnologyWirewound
    Core MaterialFerrite
    Test Frequency1KHz
    Tolerance15%
    Minimum Operating Temperature-55°C
    Maximum Operating Temperature105°C
    Lead StyleToroid
    Product Diameter21.84mm


    Report a problem
    Suggest a product