Choke Axial Molded RF 0.1uH 1.1A 10%

You may also like:
LHL10NB822J LHL10NB822J
VC0513-103K-UL VC0513-103K-UL
2124-V-VP 2124-V-VP
CEC-102J CEC-102J
CEC-101J CEC-101J
78F100K-VP 78F100K-VP
Price Reduced

$0.79 ea

58 ship on Jan. 24
400 ship on Jan. 31


  • Jameco Part no.: 372285
  • Manufacturer: Jameco Valuepro
  • Manufacturer no.: 9230-94-VP
  • Electronics Parts Locator
# of units Price
1+ $0.79
10+ $0.69
100+ $0.55
500+ $0.45
1000+ $0.39

Request a Large Quantity Quote

1 ELEMENT, 0.1 uH, PHENOLIC-CORE, GENERAL PURPOSE INDUCTOR


CHOKE,AXIAL,MOLDED RF,0.1uH, 10% INDUCTIVE TOL,1100 IDC

Report a problem
Suggest a product
Specification Value
Inductance (uH)0.1
Rated Current (mA)1100
Maximum DC Resistance70 mOhm
Family9230
TechnologyWirewound
Core MaterialPhenolic
Maximum Self Resonant Frequency690MHz(Min)
Minimum Quality Factor[email protected]
Protection StyleMolded
Test Frequency25MHz
Tolerance10%
Minimum Operating Temperature-55°C
Maximum Operating Temperature125°C
Lead StyleAxial
Product Length6.35mm
Product Diameter2.41mm


Report a problem
Suggest a product