Choke Axial Molded RF 0.56uH 495mA 10%

You may also like:
LHL10NB822J LHL10NB822J
VC0513-103K-UL VC0513-103K-UL
2124-V-VP 2124-V-VP
CEC-102J CEC-102J
CEC-101J CEC-101J
78F100K-VP 78F100K-VP
Clearance

$0.79 ea

1,045 ship on Jan. 21


  • Jameco Part no.: 372331
  • Manufacturer: Jameco Valuepro
  • Manufacturer no.: 9230-14-VP
  • Electronics Parts Locator
  • This item is discontinued and is not
    recommended for new designs.
# of units Price
1+ $0.79
10+ $0.69
100+ $0.55
500+ $0.45
1000+ $0.39

Request a Large Quantity Quote

1 ELEMENT, 0.56 uH, PHENOLIC-CORE, GENERAL PURPOSE INDUCTOR


CHOKE,AXIAL,MOLDED RF,0.56uH, 10% INDUCTIVE TOL,495 IDC

Report a problem
Suggest a product
Specification Value
Inductance (uH)0.56
Rated Current (mA)495
Maximum DC Resistance500 mOhm
Family9230
TechnologyWirewound
Core MaterialPhenolic
Maximum Self Resonant Frequency300MHz(Min)
Minimum Quality Factor[email protected]
Protection StyleMolded
Test Frequency25MHz
Tolerance10%
Minimum Operating Temperature-55°C
Maximum Operating Temperature125°C
Lead StyleAxial
Product Length6.35mm
Product Diameter2.41mm


Report a problem
Suggest a product