Choke Axial Molded RF120uH 97mA 10%

You may also like:
LHL10NB822J LHL10NB822J
VC0513-103K-UL VC0513-103K-UL
2124-V-VP 2124-V-VP
CEC-102J CEC-102J
CEC-101J CEC-101J
78F100K-VP 78F100K-VP
Slashed Prices - Limited Quantity

$0.99 ea

1,177 ship on Jan. 24


  • Jameco Part no.: 372445
  • Manufacturer: Jameco Valuepro
  • Manufacturer no.: 9230-70-VP
  • Electronics Parts Locator
  • This item is discontinued and is not
    recommended for new designs.
# of units Price
1+ $0.99
10+ $0.89
100+ $0.75
500+ $0.55
1000+ $0.49

Request a Large Quantity Quote

CHOKE,AXIAL,MOLDED RF120uH, 10% INDUCTIVE TOL,97 IDC


CHOKE,AXIAL,MOLDED RF120uH, 10% INDUCTIVE TOL,97 IDC

Report a problem
Suggest a product
Specification Value
Inductance (uH)120
Rated Current (mA)97
Maximum DC Resistance13 Ohm
Family9230
TechnologyWirewound
Core MaterialFerrite
Maximum Self Resonant Frequency12MHz(Min)
Minimum Quality Factor[email protected]
Protection StyleMolded
Test Frequency790KHz
Tolerance10%
Minimum Operating Temperature-55°C
Maximum Operating Temperature105°C
Lead StyleAxial
Product Length6.35mm
Product Diameter2.41mm


Report a problem
Suggest a product