Tariff Free Zone Jameco will remove tariff surcharges for online orders on in-stock items - Learn More »

Choke Axial Molded RF 10000uH 24mA 10%

You may also like:
LHL10NB822J LHL10NB822J
VC0513-103K-UL VC0513-103K-UL
2124-V-VP 2124-V-VP
CEC-102J CEC-102J
CEC-101J CEC-101J
78F100K-VP 78F100K-VP
Slashed Prices - Limited Quantity

$1.95 ea

1,054 ship on Feb. 18


  • Jameco Part no.: 372453
  • Manufacturer: Jameco Valuepro
  • Manufacturer no.: MCGSB-1501-1R0K
  • Electronics Parts Locator
  • This item is discontinued and is not
    recommended for new designs.
# of units Price
1+ $1.95
10+ $1.75
100+ $1.39
500+ $1.15
1000+ $1.09

Request a Large Quantity Quote

Molded Choke Axial 1uH 25 MHz 10%

Specifications

  • Iron-core general purpose inductor
  • Inductance: 1.00 µH
  • Q (min.): 44
  • Frequency: 25 MHz
  • SRF (min.): 140 MHz
  • RDC (max.): 0.07 Ω
  • IDC (max.): 1070 mA


Report a problem
Suggest a product
Specification Value
Inductance (uH)10000
Rated Current (mA)24
Maximum DC Resistance70 mOhm
Family9250
TechnologyWirewound
Core MaterialFerrite
Maximum Self Resonant Frequency140MHz(Min)
Minimum Quality Factor[email protected]
Protection StyleShielded|Molded
Test Frequency25MHz
Tolerance10%
Minimum Operating Temperature-55°C
Maximum Operating Temperature105°C
Lead StyleAxial
Product Length10.41mm
Product Diameter4.11mm


Report a problem
Suggest a product