# of units | Price |
---|---|
1+ | $0.39 |
10+ | $0.35 |
100+ | $0.29 |
1000+ | $0.25 |
5000+ | $0.19 |
Specification | Value |
---|---|
Product Type | IR Emitter |
Color | InfraRed |
Lens Type | Water Clear |
Package | 5mm, T-1 3/4 |
Wavelength | 880 nm |
Viewing Angle (deg) | 10 |
Forward Voltage - Vf (Typ.) | 1.5 |
Forward Current - If (Typ.) | 20 mA |
Height (mm) | 8.7 |
Mounting | 0.1" |
Pins | 2 |