# of units | Price |
---|---|
1+ | $0.35 |
10+ | $0.29 |
100+ | $0.25 |
500+ | $0.19 |
1000+ | $0.15 |
Specification | Value |
---|---|
Product Type | Phototransistor |
Package | 5mm, T-1 3/4 |
Polarity | NPN |
Maximum Collector Emitter Voltage | 30V |
Maximum Emitter Collector Voltage | 5V |
Peak Wavelength | 860 nm |
Lens Color | Water Clear |
Maximum Dark Current | 100 nA |
Maximum Light Current | 2 mA |
Maximum Rise Time | 15 uS |
Maximum Fall Time | 15 us |
Maximum Power Dissipation | 75 mW |
Maximum Collector Emitter Saturation Voltage | 0.3 V |
Mounting | .1"LS |
Pins | 2 |