240W DIN-Rail Switching Power Supply

You may also like:
SDR-240-48 SDR-240-48
DR-120-48 DR-120-48
DRP-240-48 DRP-240-48
SDR-480-48 SDR-480-48
SDR-120-48 SDR-120-48
DRC-100B DRC-100B

$80.50 ea

Factory Stock - Ships on Oct. 21

*This product is subject to a tariff.
See detail in the cart.


  • Jameco Part no.: 373114
  • Manufacturer: MEAN WELL
  • Manufacturer no.: DRT-240-48
  • NCNR (Non-Cancelable, Non Returnable)
  • Jameco Catalog
# of units Price
1+ $80.50
10+ $72.79

Request a Large Quantity Quote

240W DIN-Rail Switching Power Supply



48 Volts @ 5 Amps

Specifications

  • Universal AC input range
  • Protections: Short-circuit, Overload, Overvoltage, Overtemperature
  • 100% Full load burn-in test
  • Soft-start circuit, limiting AC surge current
  • Input Voltage: Three-Phase 340-550VAC @ 47-63Hz, or 480-780VDC
  • Input Current @ Full load: 0.95A(400V) / 0.75A(500V)
  • Screw terminal torque: 9.0 lb-in. max.
  • Size: 3.9" x 4.9" x 4.9"
  • Weight: 2.9 lbs.
  • 3-year warranty

    Report a problem
    Suggest a product
  • Specification Value
    Primary Output Voltage (VDC)48.0
    Output Current (A)5.00
    Maximum Output Power (W)240.0
    FamilyDRT-240
    Input Voltage (VAC)340 to 550
    Input Frequency47 to 63
    Maximum Input Current (A)1.70
    Output Connector TypeScrew Terminal
    Agency ApprovalsUL/CUL/TUV/CB/CE
    Efficiency (%)90
    Operating Temperature-Min (Cel)-20
    Operating Temperature-Max (Cel)70
    Length (inch)8.94
    Width (inch)4.93
    Height (inch)3.94
    ColorSilver
    StyleDIN


    Report a problem
    Suggest a product