TARIFF FREE PRODUCT
Specification | Value |
---|---|
Primary Output Voltage (VDC) | 24.0 |
Output Current (A) | 40.00 |
Maximum Output Power (W) | 960.0 |
Family | DRT-960 |
Input Voltage (VAC) | 340 to 550 |
Input Frequency | 47 to 63 |
Maximum Input Current (A) | 2.00 |
Output Connector Type | Screw Terminal |
Agency Approvals | UL/CUL/TUV/CB/CE/EN/EAC |
Efficiency (%) | 91 |
Operating Temperature-Min (Cel) | -20 |
Operating Temperature-Max (Cel) | 60 |
Length (inch) | 10.97 |
Width (inch) | 4.93 |
Height (inch) | 3.94 |
Color | Silver |
Style | DIN |