Tariff Free Zone Jameco will remove tariff surcharges for online orders on in-stock items - Learn More »

AC to DC DIN-Rail Power Supply 24 Volt 1.5 Amp 36 Watt

You may also like:
HDR-30-24 HDR-30-24
MDR-60-24 MDR-60-24
DR-120-24 DR-120-24
MDR-20-24 MDR-20-24
EDR-120-24 EDR-120-24
SDR-240-24 SDR-240-24
MDR-100-24 MDR-100-24

$17.49 ea

4 ship on Jul. 16
200 ship on Oct. 9

*This product is subject to a tariff.
See detail in the cart.


  • Jameco Part no.: 373203
  • Manufacturer: MEAN WELL
  • Manufacturer no.: DR-30-24
  • Electronics Parts Locator
# of units Price
1+ $17.49
10+ $16.49

Request a Large Quantity Quote

AC to DC DIN-Rail Power Supply 24 Volt 1.5 Amp 36 Watt

24V @ 1.50A

Features:

  • Universal AC input / Full range
  • Protections: Short circuit / Overload / Over voltage
  • Cooling by free air convection
  • Can be installed on DIN rail TS-35 / 7.5 or 15
  • Isolation class
  • LED indicator for power on
  • 100% full load burn-in test
  • 3 year warranty


Report a problem
Suggest a product
Specification Value
Primary Output Voltage (VDC)24.0
Output Current (A)1.50
Maximum Output Power (W)36.0
Input Voltage (VAC)85 to 264
Input Frequency47 to 63
Output Connector TypeScrew Terminal
Size (W" x H" x D")3.66 x 2.2 x 3.07
Agency ApprovalsUL/CUL/TUV/CB/CE/EN
Low Power Source (LPS)No
PFC FunctionNo
Maximum Input Current (A)0.88
FamilyDR-30
Efficiency (%)83
Operating Temperature-Min (Cel)-20
Operating Temperature-Max (Cel)60
ColorWhite


Report a problem
Suggest a product