32.5W5V 6.5A DIN-Rail Switching Power Supply

You may also like:
HDR-60-5 HDR-60-5
MDR-60-12 MDR-60-12
MDR-20-5 MDR-20-5
MDR-20-12 MDR-20-12
MDR-60-5 MDR-60-5
EDR-120-12 EDR-120-12
DR-15-5 DR-15-5

$22.99 ea

Factory Stock - Ships on Sep. 25

*This product is subject to a tariff.
See detail in the cart.


  • Jameco Part no.: 373212
  • Manufacturer: MEAN WELL
  • Manufacturer no.: DR-60-5
  • NCNR (Non-Cancelable, Non Returnable)
  • Jameco Catalog
# of units Price
1+ $22.99
10+ $21.99

Request a Large Quantity Quote

32.5W5V 6.5A DIN-Rail Switching Power Supply

5 Volts @ 6.5 Amps

Specifications

  • Universal AC input range
  • Protections: Short-circuit, Overload, Overvoltage
  • 100% Full load burn-in test
  • Soft-start circuit, limiting AC surge current
  • Input Voltage: 85-264VAC @ 47-63Hz, or 124-370VDC
  • Input Current @ Full load: 1.8A(115V) / 1.0A(230V)
  • Size: 3.1" x 3.7" x 2.2"
  • Weight: 0.7 lbs.
  • 3-year warranty

    Report a problem
    Suggest a product
  • Specification Value
    Primary Output Voltage (VDC)5.0
    Output Current (A)6.50
    Maximum Output Power (W)32.5
    FamilyDR-60
    Input Voltage (VAC)88 to 264
    Input Frequency47 to 63
    Maximum Input Current (A)1.20
    Output Connector TypeScrew Terminal
    Agency ApprovalsUL/CUL/TUV/CB/CE/EN
    Efficiency (%)76
    Operating Temperature-Min (Cel)-20
    Operating Temperature-Max (Cel)60
    Length (inch)3.07
    Width (inch)3.66
    Height (inch)2.2
    ColorWhite
    StyleDIN
    Low Power Source (LPS)No
    PFC FunctionNo


    Report a problem
    Suggest a product