AC to DC DIN-Rail Power Supply 15 Volt 4 Amp 60 Watt

You may also like:
HDR-60-15 HDR-60-15
HDR-100-15 HDR-100-15
MDR-60-24 MDR-60-24
DR-120-24 DR-120-24
MDR-20-24 MDR-20-24
EDR-120-24 EDR-120-24
SDR-240-24 SDR-240-24
MDR-100-24 MDR-100-24

$19.95 ea

2 ship on Mar. 4

TARIFF FREE PRODUCT


  • Jameco Part no.: 373238
  • Manufacturer: MEAN WELL
  • Manufacturer no.: DR-60-15
  • HTS code: 8504407012
  • Electronics Parts Locator
  • This item is discontinued and is not
    recommended for new designs.
# of units Price
1+ $19.95
10+ $16.95

Request a Large Quantity Quote

60W DIN-RAIL SWITCHING POWER SUPPLY

15 Volts @ 4 Amps

Specifications

  • Universal AC input range
  • Protections: Short-circuit, Overload, Overvoltage
  • 100% Full load burn-in test
  • Soft-start circuit, limiting AC surge current
  • Input Voltage: 85-264VAC @ 47-63Hz, or 124-370VDC
  • Input Current @ Full load: 1.8A(115V) / 1.0A(230V)
  • Size: 3.1" x 3.7" x 2.2"
  • Weight: 0.7 lbs.
  • 3-year warranty



Report a problem
Suggest a product
Specification Value
Primary Output Voltage (VDC)15.0
Output Current (A)4.00
Maximum Output Power (W)60.0
Input Voltage (VAC)88 to 264
Input Frequency47 to 63
Output Connector TypeScrew Terminal
Size (W" x H" x D")3.66 x 2.2 x 3.07
Agency ApprovalsUL/CUL/TUV/CB/CE/EN
Low Power Source (LPS)No
PFC FunctionNo
Maximum Input Current (A)1.20
FamilyDR-60
Efficiency (%)83
Operating Temperature-Min (Cel)-20
Operating Temperature-Max (Cel)60
ColorWhite


Report a problem
Suggest a product