Cyber Monday Sale  Free Ground Shipping in the Continental US On Orders Over $50 - Use Offer Code CYBERCOOL

16-Pin Single Wipe Low Profile IC Socket 0.3 Inch Wide

You may also like:
ICS-316-T ICS-316-T
8LPD 8LPD
14LPD 14LPD
8MTLP 8MTLP
16MTLP 16MTLP
14MTLP 14MTLP

$0.25 ea

46,744 ship on Dec. 1


  • Jameco Part no.: 37372
  • Manufacturer: Jameco Valuepro
  • Manufacturer no.: 16LPS
  • HTS code: 8536694050
  • Electronics Parts Locator
  • This item is discontinued and is not
    recommended for new designs.
# of units Price
1+ $0.25
10+ $0.12
100+ $0.07
500+ $0.05
1000+ $0.04

Request a Large Quantity Quote

16-Pin Single Wipe Low Profile IC Socket 0.3" Wide

Features

  • Low profile single wipe
  • Contact current rating: 1A
  • Insulation resistance: Greater than 1000MΩ
  • Temperature rating: -55°C to +105°C
  • Through hole mount

    Report a problem
    Suggest a product
  • Specification Value
    No. of Contacts16
    Row Centerline (Inch)0.3
    Device Type Used OnDIP-16
    Contact StyleStamped


    Report a problem
    Suggest a product