16-Pin Low Profile 0.3 Inch Wide IC Socket

You may also like:
16LP 16LP
ICS-316-T ICS-316-T
6000-8DW-R 6000-8DW-R
6000-14DW-R 6000-14DW-R
6000-18DW-R 6000-18DW-R
T/W 6000-20 T/W 6000-20
6000-40DW-R 6000-40DW-R

$0.25 ea

2,972 ship on Oct. 21


  • Jameco Catalog
# of units Price
1+ $0.25
10+ $0.16
100+ $0.11
500+ $0.09
1000+ $0.08

Request a Large Quantity Quote

16-Pin Low Profile 0.3 Inch Wide IC Socket

Specifications

Adam Tech ICS Series IC Sockets are a low profile design available in single or dual row on 0.100" centerline pin spacing with 0.300" or 0.600" row spacing. ISD Series is a fine-pitched socket on 0.070" centerlines with 0.300" or 0.600" row spacing. All Adam Tech sockets are manufactured with exclusive single beam dual wipe contact design which produces a high-pressure wiping action for superior connectivity. In addition to an internal contact stop which prevents over stressing of the contact, each has a wide lead in to eliminate mis-mating and a closed bottom anti-solder wicking design.

Features

  • High-Pressure Contacts
  • Single Beam, Dual Wipe Contacts
  • Anti-Solder Wicking design
  • Single or Dual Row
  • Low Profile

    Report a problem
    Suggest a product
  • Specification Value
    Device Type Used OnDIP16
    Contact StyleStamped
    Number of Contacts16
    Row Centerline (Inch)0.3
    Mounting StyleStraight
    Termination TypeSolderable
    Housing ProfileLow Profile
    Manufacturer SeriesLPD
    Contact GenderFemale
    Product TypeIC Socket
    MountingThrough Hole
    Number of Rows2


    Report a problem
    Suggest a product