*This product is subject to a tariff.
See detail in the cart.
# of units | Price |
---|---|
1+ | $74.95 |
10+ | $64.95 |
20+ | $54.95 |
Specification | Value |
---|---|
Primary Output Voltage (VDC) | 5.0 |
Output Current (A) | 100 |
Input Voltage (VAC) | 90 to 132, 180 to 264 |
Input Frequency | 47 to 63 |
Output Connector Type | Screw Terminal Block |
Length (inch) | 9.7 |
Width (inch) | 5 |
Height (inch) | 2.5 |
PFC Function | No |
Agency Approvals | UL/CUL/CE/EAC |
Maximum Input Current (A) | 12 |
Number of Outputs | 1 |
Maximum Output Power (W) | 500 |
Efficiency (%) | 78 |
Family | SE-600 |
Operating Temperature-Min (Cel) | -20 |
Operating Temperature-Max (Cel) | 60 |
Minimum Isolation Voltage | 3000V |
Color | Silver |
Type | Switch Selectable |
Style | Enclosed |
Output Voltage (Channel 1) | 5 VDC |
Output Current (Channel 1) | 100 A |