IC Sockets
DIP Wire-wrap
16 Pin Machine Tooled Wire Wrap IC Socket 0.3" Width 0.515" Leads
View larger image
Jameco Part no.:
37411
Manufacturer:
Jameco Valuepro
Manufacturer p/n:
6100-16W-R
HTS code:
8536694050
Data Sheet (current)
[109 KB ]
You may also like:
6100-8W-R
6100-14W-R
EMS-26405
6100-20W-R
6100-28W-R
6100-24W-R
$2.59
ea
237 ship on Jan. 26
450 ship on Feb. 19
Qty
Add to cart
+ Add to my favorites
# of units
Price (USD)
1+
$2.59
10+
$2.45
100+
$2.05
500+
$1.79
1000+
$1.45
Request a Large Quantity Quote
WARNING: Proposition 65
Jameco Part no.:
37411
Manufacturer:
Jameco Valuepro
Manufacturer no.:
6100-16W-R
HTS code:
8536694050
Data Sheet (current)
[109 KB ]
Learn more about Jameco ValuePro, ReliaPro and BenchPro brands.
# of units
Price
1+
$2.59
10+
$2.45
100+
$2.05
500+
$1.79
1000+
$1.45
Request a Large Quantity Quote
WARNING: Proposition 65
Overview
Spec
ification
s
Related
products
Back to top
Overview
16 Pin Machine Tooled Wire Wrap IC Socket 0.3" Width 0.515" Leads
Specifications
Contact plating: Gold
Sleeve material: Brass
Contact resis.: Less than 5m
Tin-plated leads
Material: Beryllium copper or phosphor bronze
Dielectric withstanding voltage: 300V RMS
Insulation resistance: Greater than 1000MOhm
Insulator: Glass-filled polyester or glass-filled polyphenylene sulfide
Report a problem
Suggest a product
Back to top
Specifications
Specification
Value
Pins
16
Row Centerline (Inch)
0.3
Device Type Used On
DIP-16
Contact Style
Machined
Report a problem
Suggest a product
Back to top
Related Products
View related products
Let Jameco suggest other similar products:
Download all Similar products to a spreadsheet file (CSV)
Narrow your search using parametric filtering
Report a problem
Suggest a product
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
Shop By Manufacturer
Preference Center
Power Resource Center
Clearance - Additional Savings
Velleman Store
×
16 Pin Machine Tooled Wire Wrap IC Socket 0.3" Width 0.515" Leads
Image is representative only